
TR3A226K010C0900 | |
|---|---|
DigiKey Part Number | 718-1472-2-ND - Tape & Reel (TR) 718-1472-1-ND - Cut Tape (CT) 718-1472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A226K010C0900 |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A226K010C0900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.09600 | kr.40.96 |
| 50 | kr.3.18840 | kr.159.42 |
| 100 | kr.2.90940 | kr.290.94 |
| 500 | kr.2.43802 | kr.1,219.01 |
| 1.000 | kr.2.29216 | kr.2,292.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.21559 | kr.4,431.18 |
| 4.000 | kr.2.11482 | kr.8,459.28 |
| 6.000 | kr.2.06431 | kr.12,385.86 |
| 10.000 | kr.2.00835 | kr.20,083.50 |
| 14.000 | kr.1.97563 | kr.27,658.82 |
| 20.000 | kr.1.94415 | kr.38,883.00 |
| 24.000 | kr.1.92922 | kr.46,301.28 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

