
TR3A225K020C3000 | |
|---|---|
DigiKey Part Number | 718-1756-2-ND - Tape & Reel (TR) 718-1756-1-ND - Cut Tape (CT) 718-1756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A225K020C3000 |
Description | CAP TANT 2.2UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A225K020C3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 |
| 10 | kr.4.95400 | kr.49.54 |
| 50 | kr.3.89640 | kr.194.82 |
| 100 | kr.3.56990 | kr.356.99 |
| 500 | kr.3.01862 | kr.1,509.31 |
| 1.000 | kr.2.84826 | kr.2,848.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.64199 | kr.5,283.98 |
| 4.000 | kr.2.52781 | kr.10,111.24 |
| 6.000 | kr.2.47061 | kr.14,823.66 |
| 10.000 | kr.2.40721 | kr.24,072.10 |
| 14.000 | kr.2.37014 | kr.33,181.96 |
| 20.000 | kr.2.33447 | kr.46,689.40 |
| 24.000 | kr.2.31756 | kr.55,621.44 |
| Unit Price without VAT: | kr.7.62000 |
|---|---|
| Unit Price with VAT: | kr.9.52500 |

