
TR3A106K010C2000 | |
---|---|
DigiKey Part Number | 718-1300-2-ND - Tape & Reel (TR) 718-1300-1-ND - Cut Tape (CT) 718-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A106K010C2000 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A106K010C2000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.53800 | $5.38 |
50 | $0.41560 | $20.78 |
100 | $0.37770 | $37.77 |
500 | $0.31378 | $156.89 |
1.000 | $0.29401 | $294.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | $0.28331 | $566.62 |
4.000 | $0.26966 | $1,078.64 |
6.000 | $0.26281 | $1,576.86 |
10.000 | $0.25523 | $2,552.30 |
14.000 | $0.25080 | $3,511.20 |
20.000 | $0.24654 | $4,930.80 |
24.000 | $0.24452 | $5,868.48 |
Unit Price without VAT: | $0.85000 |
---|---|
Unit Price with VAT: | $1.06250 |