
TMCSB1D225MTRF | |
|---|---|
DigiKey Part Number | 718-2526-2-ND - Tape & Reel (TR) 718-2526-1-ND - Cut Tape (CT) 718-2526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCSB1D225MTRF |
Description | CAP TANT 2.2UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.9Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.20000 | kr.22.00 |
| 50 | kr.1.65480 | kr.82.74 |
| 100 | kr.1.48800 | kr.148.80 |
| 500 | kr.1.20650 | kr.603.25 |
| 1.000 | kr.1.11945 | kr.1,119.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.04794 | kr.2,095.88 |
| 6.000 | kr.0.95956 | kr.5,757.36 |
| 10.000 | kr.0.92688 | kr.9,268.80 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

