
TMCSA1E474MTRF | |
|---|---|
DigiKey Part Number | 718-2519-2-ND - Tape & Reel (TR) 718-2519-1-ND - Cut Tape (CT) 718-2519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCSA1E474MTRF |
Description | CAP TANT 0.47UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 16.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 16.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.54700 | kr.15.47 |
| 50 | kr.1.14240 | kr.57.12 |
| 100 | kr.1.01880 | kr.101.88 |
| 500 | kr.0.81064 | kr.405.32 |
| 1.000 | kr.0.74634 | kr.746.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.69341 | kr.1,386.82 |
| 6.000 | kr.0.62810 | kr.3,768.60 |
| 10.000 | kr.0.60395 | kr.6,039.50 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

