0.1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 33Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP1E104MTRF

DigiKey Part Number
718-2505-2-ND - Tape & Reel (TR)
718-2505-1-ND - Cut Tape (CT)
718-2505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP1E104MTRF
Description
CAP TANT 100NF 20% 25V 0805
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 33Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TMCP1E104MTRF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
33Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.832
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24900kr.12.49
50kr.0.91160kr.45.58
100kr.0.80900kr.80.90
500kr.0.63578kr.317.89
1.000kr.0.58246kr.582.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.51660kr.1,549.80
9.000kr.0.46828kr.4,214.52
15.000kr.0.45041kr.6,756.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250