
TMCP0G226MTRF | |
|---|---|
DigiKey Part Number | 718-2482-2-ND - Tape & Reel (TR) 718-2482-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMCP0G226MTRF |
Description | CAP TANT 22UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCP0G226MTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.24800 | kr.12.48 |
| 50 | kr.0.91140 | kr.45.57 |
| 100 | kr.0.80830 | kr.80.83 |
| 500 | kr.0.63564 | kr.317.82 |
| 1.000 | kr.0.58227 | kr.582.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50007 | kr.1,500.21 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

