
TMCME1C686MTRF | |
|---|---|
DigiKey Part Number | 718-2475-2-ND - Tape & Reel (TR) 718-2475-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMCME1C686MTRF |
Description | CAP TANT 68UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.7.19000 | kr.71.90 |
| 50 | kr.5.75800 | kr.287.90 |
| 100 | kr.5.31610 | kr.531.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.56886 | kr.2,284.43 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |

