
TMCMC1D156MTRF | |
|---|---|
DigiKey Part Number | 718-2462-2-ND - Tape & Reel (TR) 718-2462-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMCMC1D156MTRF |
Description | CAP TANT 15UF 20% 20V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V Nonstandard 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.228" L x 0.126" W (5.80mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.106" (2.70mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.65772 | kr.1,328.86 |
| Unit Price without VAT: | kr.2.65772 |
|---|---|
| Unit Price with VAT: | kr.3.32215 |

