
TMCMB1C476MTRF | |
|---|---|
DigiKey Part Number | 718-2435-2-ND - Tape & Reel (TR) 718-2435-1-ND - Cut Tape (CT) 718-2435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMB1C476MTRF |
Description | CAP TANT 47UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCMB1C476MTRF Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.05600 | kr.30.56 |
| 50 | kr.2.34080 | kr.117.04 |
| 100 | kr.2.12010 | kr.212.01 |
| 500 | kr.1.74896 | kr.874.48 |
| 1.000 | kr.1.63414 | kr.1,634.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.53967 | kr.3,079.34 |
| 6.000 | kr.1.42300 | kr.8,538.00 |
| 10.000 | kr.1.37986 | kr.13,798.60 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

