
TMCMA1C226MTRF | |
|---|---|
DigiKey Part Number | 718-2393-2-ND - Tape & Reel (TR) 718-2393-1-ND - Cut Tape (CT) 718-2393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA1C226MTRF |
Description | CAP TANT 22UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCMA1C226MTRF Models |
Category | ESR (Equivalent Series Resistance) 2.9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.54940 | kr.77.47 |
| 100 | kr.1.39100 | kr.139.10 |
| 500 | kr.1.12408 | kr.562.04 |
| 1.000 | kr.1.04166 | kr.1,041.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97383 | kr.1,947.66 |
| 6.000 | kr.0.89005 | kr.5,340.30 |
| 10.000 | kr.0.85907 | kr.8,590.70 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

