
TMCMA1A106MTRF | |
|---|---|
DigiKey Part Number | 718-2380-2-ND - Tape & Reel (TR) 718-2380-1-ND - Cut Tape (CT) 718-2380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA1A106MTRF |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.9Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.79400 | kr.17.94 |
| 50 | kr.1.33520 | kr.66.76 |
| 100 | kr.1.19510 | kr.119.51 |
| 500 | kr.0.95810 | kr.479.05 |
| 1.000 | kr.0.88506 | kr.885.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82500 | kr.1,650.00 |
| 6.000 | kr.0.75076 | kr.4,504.56 |
| 10.000 | kr.0.72332 | kr.7,233.20 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

