
TMCJ1C105MTRF | |
|---|---|
DigiKey Part Number | 718-2362-2-ND - Tape & Reel (TR) 718-2362-1-ND - Cut Tape (CT) 718-2362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCJ1C105MTRF |
Description | CAP TANT 1UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | J | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.29900 | kr.12.99 |
| 50 | kr.0.95620 | kr.47.81 |
| 100 | kr.0.84930 | kr.84.93 |
| 500 | kr.0.66982 | kr.334.91 |
| 1.000 | kr.0.61459 | kr.614.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54231 | kr.2,169.24 |
| 8.000 | kr.0.51090 | kr.4,087.20 |
| 12.000 | kr.0.49518 | kr.5,942.16 |
| 20.000 | kr.0.47776 | kr.9,555.20 |
| 28.000 | kr.0.46757 | kr.13,091.96 |
| 40.000 | kr.0.45777 | kr.18,310.80 |
| 48.000 | kr.0.45312 | kr.21,749.76 |
| 96.000 | kr.0.43749 | kr.41,999.04 |
| 100.000 | kr.0.43665 | kr.43,665.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

