
TMCJ1C105MTRF | |
|---|---|
DigiKey Part Number | 718-2362-2-ND - Tape & Reel (TR) 718-2362-1-ND - Cut Tape (CT) 718-2362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCJ1C105MTRF |
Description | CAP TANT 1UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | J | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.30900 | kr.13.09 |
| 50 | kr.0.96360 | kr.48.18 |
| 100 | kr.0.85590 | kr.85.59 |
| 500 | kr.0.67506 | kr.337.53 |
| 1.000 | kr.0.61939 | kr.619.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54654 | kr.2,186.16 |
| 8.000 | kr.0.51490 | kr.4,119.20 |
| 12.000 | kr.0.49905 | kr.5,988.60 |
| 20.000 | kr.0.48149 | kr.9,629.80 |
| 28.000 | kr.0.47122 | kr.13,194.16 |
| 40.000 | kr.0.46134 | kr.18,453.60 |
| 48.000 | kr.0.45666 | kr.21,919.68 |
| 96.000 | kr.0.44090 | kr.42,326.40 |
| 100.000 | kr.0.44007 | kr.44,007.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

