1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM8R105K025UBA

DigiKey Part Number
718-1732-2-ND - Tape & Reel (TR)
718-1732-1-ND - Cut Tape (CT)
718-1732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM8R105K025UBA
Description
CAP TANT 1UF 10% 25V 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
TM8R105K025UBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.081" L x 0.053" W (2.06mm x 1.35mm)
Capacitance
Height - Seated (Max)
0.062" (1.57mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
25 V
Features
High Reliability
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 336
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.73.54000kr.73.54
10kr.56.33700kr.563.37
50kr.49.46080kr.2,473.04
100kr.47.33190kr.4,733.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.44.69973kr.13,409.92
600kr.43.41083kr.26,046.50
900kr.42.76463kr.38,488.17
1.500kr.42.04857kr.63,072.85
Manufacturers Standard Package
Unit Price without VAT:kr.73.54000
Unit Price with VAT:kr.91.92500