1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 12Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM8M105K016UBA

DigiKey Part Number
718-1728-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TM8M105K016UBA
Description
CAP TANT 1UF 10% 16V 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
TM8M105K016UBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
12Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
Height - Seated (Max)
0.039" (0.99mm)
Tolerance
±10%
Manufacturer Size Code
M
Voltage - Rated
16 V
Features
High Reliability
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.43.73627kr.13,120.88
Manufacturers Standard Package
Unit Price without VAT:kr.43.73627
Unit Price with VAT:kr.54.67034