
TL8A0107M6R3C | |
|---|---|
DigiKey Part Number | 718-1920-2-ND - Tape & Reel (TR) 718-1920-1-ND - Cut Tape (CT) 718-1920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL8A0107M6R3C |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TL8A0107M6R3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A0 | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.39000 | kr.11.39 |
| 10 | kr.7.62200 | kr.76.22 |
| 50 | kr.6.12740 | kr.306.37 |
| 100 | kr.5.66660 | kr.566.66 |
| 500 | kr.4.88704 | kr.2,443.52 |
| 1.000 | kr.4.64576 | kr.4,645.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.73233 | kr.9,330.83 |
| 5.000 | kr.3.69600 | kr.18,480.00 |
| Unit Price without VAT: | kr.11.39000 |
|---|---|
| Unit Price with VAT: | kr.14.23750 |

