TH3E227K010E0500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.8.67993
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.5.29565
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.4.39751
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.6.46642
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.023
Unit Price: kr.28.09000
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3E227K010E0500

DigiKey Part Number
TH3E227K010E0500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3E227K010E0500
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3E227K010E0500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.169" (4.30mm)
Capacitance
Manufacturer Size Code
E
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
500mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3E227K010A0500Vishay Sprague0TH3E227K010A0500-NDkr.8.67993Parametric Equivalent
TH3E227K010C0500Vishay Sprague0TH3E227K010C0500-NDkr.5.29565Parametric Equivalent
TH3E227K010D0500Vishay Sprague0TH3E227K010D0500-NDkr.4.39751Parametric Equivalent
TH3E227K010F0500Vishay Sprague0TH3E227K010F0500-NDkr.6.46642Parametric Equivalent
T498X227K010ATE500KEMET1.023399-4759-1-NDkr.28.09000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.6.23603kr.2,494.41
Manufacturers Standard Package
Unit Price without VAT:kr.6.23603
Unit Price with VAT:kr.7.79504