Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

| TH3E226K035A0500 | |
|---|---|
| DigiKey Part Number | TH3E226K035A0500-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TH3E226K035A0500 | 
| Description | CAP TANT 22UF 10% 35V 2917 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TH3E226K035A0500 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 35 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 500mOhm | |
| Operating Temperature | -55°C ~ 150°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.169" (4.30mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | E | |
| Ratings | AEC-Q200 | |
| Features | Automotive | |
| Failure Rate | - | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.7.95905 | kr.3,183.62 | 
| Unit Price without VAT: | kr.7.95905 | 
|---|---|
| Unit Price with VAT: | kr.9.94881 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark