Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3E106M050A0500 | |
|---|---|
DigiKey Part Number | TH3E106M050A0500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3E106M050A0500 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3E106M050A0500 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 500mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3E106M050C0500 | Vishay Sprague | 0 | TH3E106M050C0500-ND | kr.6.08863 | Parametric Equivalent |
| TH3E106M050D0500 | Vishay Sprague | 0 | TH3E106M050D0500-ND | kr.5.70583 | Parametric Equivalent |
| TH3E106M050E0500 | Vishay Sprague | 0 | TH3E106M050E0500-ND | kr.7.05150 | Parametric Equivalent |
| TH3E106M050F0500 | Vishay Sprague | 0 | TH3E106M050F0500-ND | kr.6.71148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.68118 | kr.3,872.47 |
| Unit Price without VAT: | kr.9.68118 |
|---|---|
| Unit Price with VAT: | kr.12.10148 |


