TH3E106K050C0500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.9.68118
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 4.243
Unit Price: kr.13.88000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.05150
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.6.71148
Datasheet

Direct


KEMET
In Stock: 4.951
Unit Price: kr.21.62000
Datasheet
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3E106K050C0500

DigiKey Part Number
TH3E106K050C0500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3E106K050C0500
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3E106K050C0500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.169" (4.30mm)
Capacitance
Manufacturer Size Code
E
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
500mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3E106K050A0500Vishay Sprague0TH3E106K050A0500-NDkr.9.68118Parametric Equivalent
TH3E106K050D0500Vishay Sprague4.243718-TH3E106K050D0500CT-NDkr.13.88000Parametric Equivalent
TH3E106K050E0500Vishay Sprague0TH3E106K050E0500-NDkr.7.05150Parametric Equivalent
TH3E106K050F0500Vishay Sprague0TH3E106K050F0500-NDkr.6.71148Parametric Equivalent
T498D106K050ATE1K0KEMET4.951399-4770-1-NDkr.21.62000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.6.08863kr.2,435.45
Manufacturers Standard Package
Unit Price without VAT:kr.6.08863
Unit Price with VAT:kr.7.61079