TH3D336K016E0600 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.4.91476
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.28454
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.4.24628
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.3.89859
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.4.58694
Datasheet
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D336K016E0600

DigiKey Part Number
TH3D336K016E0600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D336K016E0600
Description
CAP TANT 33UF 10% 16V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D336K016E0600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
600mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3D336K020E0600Vishay Sprague0TH3D336K020E0600-NDkr.4.91476Upgrade
TH3D336K016A0600Vishay Sprague0TH3D336K016A0600-NDkr.7.28454Parametric Equivalent
TH3D336K016C0600Vishay Sprague0TH3D336K016C0600-NDkr.4.24628Parametric Equivalent
TH3D336K016D0600Vishay Sprague0TH3D336K016D0600-NDkr.3.89859Parametric Equivalent
TH3D336K016F0600Vishay Sprague0TH3D336K016F0600-NDkr.4.58694Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.91476kr.2,457.38
Manufacturers Standard Package
Unit Price without VAT:kr.4.91476
Unit Price with VAT:kr.6.14345