TH3D226K035D0300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.76714
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 7.958
Unit Price: kr.11.29000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.13.86432
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.13.86431
Datasheet
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D226K035D0300

DigiKey Part Number
TH3D226K035D0300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D226K035D0300
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D226K035D0300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
300mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3D226K035A0300Vishay Sprague0TH3D226K035A0300-NDkr.7.76714Parametric Equivalent
TH3D226K035C0300Vishay Sprague7.958718-1952-1-NDkr.11.29000Parametric Equivalent
TH3D226K035E0300Vishay Sprague0TH3D226K035E0300-NDkr.13.86432Parametric Equivalent
TH3D226K035F0300Vishay Sprague0TH3D226K035F0300-NDkr.13.86431Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.33699kr.10,842.48
Manufacturers Standard Package
Unit Price without VAT:kr.4.33699
Unit Price with VAT:kr.5.42124