TH3D157K010E0600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.4.57546
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.4.23644
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.8.10866
Datasheet
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D157K010E0600

DigiKey Part Number
TH3D157K010E0600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D157K010E0600
Description
CAP TANT 150UF 10% 10V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D157K010E0600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
600mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3D157K010C0600Vishay Sprague0TH3D157K010C0600-NDkr.4.57546Parametric Equivalent
TH3D157K010D0600Vishay Sprague0TH3D157K010D0600-NDkr.4.23644Parametric Equivalent
TH3D157K010F0600Vishay Sprague0TH3D157K010F0600-NDkr.8.10866Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.24594kr.4,122.97
Manufacturers Standard Package
Unit Price without VAT:kr.8.24594
Unit Price with VAT:kr.10.30743