TH3D156K035E0700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.8.20320
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.5.04576
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.4.72264
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.5.55549
Datasheet
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D156K035E0700

DigiKey Part Number
TH3D156K035E0700-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D156K035E0700
Description
CAP TANT 15UF 10% 35V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D156K035E0700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
700mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3D156K035A0700Vishay Sprague0TH3D156K035A0700-NDkr.8.20320Parametric Equivalent
TH3D156K035C0700Vishay Sprague0TH3D156K035C0700-NDkr.5.04576Parametric Equivalent
TH3D156K035D0700Vishay Sprague0TH3D156K035D0700-NDkr.4.72264Parametric Equivalent
TH3D156K035F0700Vishay Sprague0TH3D156K035F0700-NDkr.5.55549Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.84384kr.2,921.92
Manufacturers Standard Package
Unit Price without VAT:kr.5.84384
Unit Price with VAT:kr.7.30480