TH3D106K025A0900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.3.57018
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.3.17223
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.9.63122
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.8.82368
Datasheet
10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D106K025A0900

DigiKey Part Number
TH3D106K025A0900-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D106K025A0900
Description
CAP TANT 10UF 10% 25V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D106K025A0900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
25 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
900mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3D106K025C0900Vishay Sprague0TH3D106K025C0900-NDkr.3.57018Parametric Equivalent
TH3D106K025D0900Vishay Sprague0TH3D106K025D0900-NDkr.3.17223Parametric Equivalent
TH3D106K025E0900Vishay Sprague0TH3D106K025E0900-NDkr.9.63122Parametric Equivalent
TH3D106K025F0900Vishay Sprague0TH3D106K025F0900-NDkr.8.82368Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.30514kr.3,152.57
Manufacturers Standard Package
Unit Price without VAT:kr.6.30514
Unit Price with VAT:kr.7.88143