TH3C686M010D1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.71344
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.97288
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.69240
Datasheet
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3C686M010D1000

DigiKey Part Number
TH3C686M010D1000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3C686M010D1000
Description
CAP TANT 68UF 20% 10V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TH3C686M010D1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2312 (6032 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
10 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3C686M010C1000Vishay Sprague0TH3C686M010C1000-NDkr.1.71344Parametric Equivalent
TH3C686M010E1000Vishay Sprague0TH3C686M010E1000-NDkr.1.97288Parametric Equivalent
TH3C686M010F1000Vishay Sprague0TH3C686M010F1000-NDkr.1.69240Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.46078kr.4,382.34
Manufacturers Standard Package
Unit Price without VAT:kr.1.46078
Unit Price with VAT:kr.1.82598