Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3C476K016D0800 | |
|---|---|
DigiKey Part Number | TH3C476K016D0800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3C476K016D0800 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3C476K016D0800 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 800mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3C476K016C0800 | Vishay Sprague | 419 | 718-TH3C476K016C0800CT-ND | kr.7.10000 | Parametric Equivalent |
| TH3C476K016E0800 | Vishay Sprague | 0 | TH3C476K016E0800-ND | kr.3.38354 | Parametric Equivalent |
| TH3C476K016F0800 | Vishay Sprague | 0 | TH3C476K016F0800-ND | kr.3.03063 | Parametric Equivalent |
| T498C476K016ATE800 | KEMET | 658 | 399-T498C476K016ATE800CT-ND | kr.8.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.13117 | kr.6,393.51 |
| Unit Price without VAT: | kr.2.13117 |
|---|---|
| Unit Price with VAT: | kr.2.66396 |



