Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3C475K025D1600 | |
|---|---|
DigiKey Part Number | TH3C475K025D1600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3C475K025D1600 |
Description | CAP TANT 4.7UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3C475K025D1600 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.6Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3C475K025C1600 | Vishay Sprague | 0 | TH3C475K025C1600-ND | kr.1.99240 | Parametric Equivalent |
| TH3C475K025E1600 | Vishay Sprague | 0 | TH3C475K025E1600-ND | kr.2.28924 | Parametric Equivalent |
| TH3C475K025F1600 | Vishay Sprague | 0 | TH3C475K025F1600-ND | kr.1.98425 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.71207 | kr.5,136.21 |
| Unit Price without VAT: | kr.1.71207 |
|---|---|
| Unit Price with VAT: | kr.2.14009 |


