Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3C225M035E2200 | |
|---|---|
DigiKey Part Number | TH3C225M035E2200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3C225M035E2200 |
Description | CAP TANT 2.2UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3C225M035E2200 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.2Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3C225M035C2200 | Vishay Sprague | 0 | TH3C225M035C2200-ND | kr.1.85598 | Parametric Equivalent |
| TH3C225M035D2200 | Vishay Sprague | 0 | TH3C225M035D2200-ND | kr.1.58785 | Parametric Equivalent |
| TH3C225M035F2200 | Vishay Sprague | 0 | TH3C225M035F2200-ND | kr.1.83991 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.13746 | kr.1,068.73 |
| Unit Price without VAT: | kr.2.13746 |
|---|---|
| Unit Price with VAT: | kr.2.67183 |


