Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3C156M020C1000 | |
|---|---|
DigiKey Part Number | TH3C156M020C1000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3C156M020C1000 |
Description | CAP TANT 15UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3C156M020C1000 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3C156M020D1000 | Vishay Sprague | 0 | TH3C156M020D1000-ND | kr.1.91054 | Parametric Equivalent |
| TH3C156M020E1000 | Vishay Sprague | 0 | TH3C156M020E1000-ND | kr.3.05170 | Parametric Equivalent |
| TH3C156M020F1000 | Vishay Sprague | 0 | TH3C156M020F1000-ND | kr.2.66555 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.21608 | kr.1,108.04 |
| Unit Price without VAT: | kr.2.21608 |
|---|---|
| Unit Price with VAT: | kr.2.77010 |


