TH3B686M6R3D1800 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.74689
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.2.02306
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.93026
Datasheet
68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3B686M6R3D1800

DigiKey Part Number
TH3B686M6R3D1800-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3B686M6R3D1800
Description
CAP TANT 68UF 20% 6.3V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TH3B686M6R3D1800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1.8Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3B686M6R3C1800Vishay Sprague0TH3B686M6R3C1800-NDkr.1.74689Parametric Equivalent
TH3B686M6R3E1800Vishay Sprague0TH3B686M6R3E1800-NDkr.2.02306Parametric Equivalent
TH3B686M6R3F1800Vishay Sprague0TH3B686M6R3F1800-NDkr.1.93026Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.64126kr.13,130.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.64126
Unit Price with VAT:kr.2.05158