TH3B335M035F3500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.64606
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.49736
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.90635
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3B335M035F3500

DigiKey Part Number
TH3B335M035F3500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3B335M035F3500
Description
CAP TANT 3.3UF 20% 35V 1411
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TH3B335M035F3500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
35 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
3.5Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3B335M035C3500Vishay Sprague0TH3B335M035C3500-NDkr.1.64606Parametric Equivalent
TH3B335M035D3500Vishay Sprague0TH3B335M035D3500-NDkr.1.49736Parametric Equivalent
TH3B335M035E3500Vishay Sprague0TH3B335M035E3500-NDkr.1.90635Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.74119kr.13,929.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.74119
Unit Price with VAT:kr.2.17649