TH3B335M016F3000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.74119
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.74119
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.45928
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.32289
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.68787
Datasheet
3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3B335M016F3000

DigiKey Part Number
TH3B335M016F3000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3B335M016F3000
Description
CAP TANT 3.3UF 20% 16V 1411
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TH3B335M016F3000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
16 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
3Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3B335K025F3000Vishay Sprague0TH3B335K025F3000-NDkr.1.74119Upgrade
TH3B335M025F3000Vishay Sprague0TH3B335M025F3000-NDkr.1.74119Upgrade
TH3B335M016C3000Vishay Sprague0TH3B335M016C3000-NDkr.1.45928Parametric Equivalent
TH3B335M016D3000Vishay Sprague0TH3B335M016D3000-NDkr.1.32289Parametric Equivalent
TH3B335M016E3000Vishay Sprague0TH3B335M016E3000-NDkr.1.68787Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.53647kr.12,291.76
Manufacturers Standard Package
Unit Price without VAT:kr.1.53647
Unit Price with VAT:kr.1.92059