Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3B156M6R3D1800 | |
|---|---|
DigiKey Part Number | TH3B156M6R3D1800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3B156M6R3D1800 |
Description | CAP TANT 15UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3B156M6R3D1800 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.8Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3B156K010C1800 | Vishay Sprague | 0 | TH3B156K010C1800-ND | kr.1.62739 | Upgrade |
| TH3B156M010D1800 | Vishay Sprague | 0 | TH3B156M010D1800-ND | kr.1.51727 | Upgrade |
| TH3B156M6R3C1800 | Vishay Sprague | 0 | TH3B156M6R3C1800-ND | kr.1.41198 | Parametric Equivalent |
| TH3B156M6R3E1800 | Vishay Sprague | 0 | TH3B156M6R3E1800-ND | kr.1.92543 | Parametric Equivalent |
| TH3B156M6R3F1800 | Vishay Sprague | 0 | TH3B156M6R3F1800-ND | kr.1.82774 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.29563 | kr.10,365.04 |
| Unit Price without VAT: | kr.1.29563 |
|---|---|
| Unit Price with VAT: | kr.1.61954 |


