TH3B156M020C2000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.57194
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.68017
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.47040
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.83306
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.73109
Datasheet
15 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3B156M020C2000

DigiKey Part Number
TH3B156M020C2000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3B156M020C2000
Description
CAP TANT 15UF 20% 20V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TH3B156M020C2000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
2Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3B156K025D2000Vishay Sprague0TH3B156K025D2000-NDkr.1.57194Upgrade
TH3B156M025C2000Vishay Sprague0TH3B156M025C2000-NDkr.1.68017Upgrade
TH3B156M020D2000Vishay Sprague0TH3B156M020D2000-NDkr.1.47040Parametric Equivalent
TH3B156M020E2000Vishay Sprague0TH3B156M020E2000-NDkr.1.83306Parametric Equivalent
TH3B156M020F2000Vishay Sprague0TH3B156M020F2000-NDkr.1.73109Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.58202kr.3,164.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.58202
Unit Price with VAT:kr.1.97753