TH3B155K035D4200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.72245
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.99520
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.90097
Datasheet
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3B155K035D4200

DigiKey Part Number
TH3B155K035D4200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3B155K035D4200
Description
CAP TANT 1.5UF 10% 35V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TH3B155K035D4200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
4.2Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3B155K035C4200Vishay Sprague0TH3B155K035C4200-NDkr.1.72245Parametric Equivalent
TH3B155K035E4200Vishay Sprague0TH3B155K035E4200-NDkr.1.99520Parametric Equivalent
TH3B155K035F4200Vishay Sprague0TH3B155K035F4200-NDkr.1.90097Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.34738kr.10,779.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.34738
Unit Price with VAT:kr.1.68423