Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

TH3A685K016C2600 | |
|---|---|
DigiKey Part Number | TH3A685K016C2600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3A685K016C2600 |
Description | CAP TANT 6.8UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3A685K016C2600 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.6Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3A685K016D2600 | Vishay Sprague | 0 | TH3A685K016D2600-ND | kr.1.24974 | Parametric Equivalent |
| TH3A685K016E2600 | Vishay Sprague | 0 | TH3A685K016E2600-ND | kr.1.58202 | Parametric Equivalent |
| TH3A685K016F2600 | Vishay Sprague | 0 | TH3A685K016F2600-ND | kr.1.47040 | Parametric Equivalent |
| T498A685K016ATE2K6 | KEMET | 6.853 | 399-4760-1-ND | kr.4.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.36710 | kr.2,734.20 |
| Unit Price without VAT: | kr.1.36710 |
|---|---|
| Unit Price with VAT: | kr.1.70888 |



