Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3A475M020F5000 | |
|---|---|
DigiKey Part Number | TH3A475M020F5000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3A475M020F5000 |
Description | CAP TANT 4.7UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3A475M020F5000 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 20 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 5Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3A475K025E5000 | Vishay Sprague | 0 | TH3A475K025E5000-ND | kr.1.68007 | Upgrade |
| TH3A475M025F5000 | Vishay Sprague | 0 | TH3A475M025F5000-ND | kr.1.51887 | Upgrade |
| TH3A475M020C5000 | Vishay Sprague | 0 | TH3A475M020C5000-ND | kr.1.45240 | Parametric Equivalent |
| TH3A475M020D5000 | Vishay Sprague | 0 | TH3A475M020D5000-ND | kr.1.30719 | Parametric Equivalent |
| TH3A475M020E5000 | Vishay Sprague | 0 | TH3A475M020E5000-ND | kr.1.68007 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.1.51887 | kr.13,669.83 |
| Unit Price without VAT: | kr.1.51887 |
|---|---|
| Unit Price with VAT: | kr.1.89859 |


