TH3A475M016D2900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.15769
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.57584
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.42188
Datasheet
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3A475M016D2900

DigiKey Part Number
TH3A475M016D2900-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3A475M016D2900
Description
CAP TANT 4.7UF 20% 16V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TH3A475M016D2900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
2.9Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3A475M016C2900Vishay Sprague0TH3A475M016C2900-NDkr.1.15769Parametric Equivalent
TH3A475M016E2900Vishay Sprague0TH3A475M016E2900-NDkr.1.57584Parametric Equivalent
TH3A475M016F2900Vishay Sprague0TH3A475M016F2900-NDkr.1.42188Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.1.03440kr.9,309.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.03440
Unit Price with VAT:kr.1.29300