TH3A105M016E6500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.70668
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.80966
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.32779
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.20971
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.1.42256
Datasheet
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3A105M016E6500

DigiKey Part Number
TH3A105M016E6500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3A105M016E6500
Description
CAP TANT 1UF 20% 16V 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TH3A105M016E6500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
6.5Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3A105K035F6600Vishay Sprague0TH3A105K035F6600-NDkr.1.70668Upgrade
TH3A105M035E6600Vishay Sprague0TH3A105M035E6600-NDkr.1.80966Upgrade
TH3A105M016C6500Vishay Sprague0TH3A105M016C6500-NDkr.1.32779Parametric Equivalent
TH3A105M016D6500Vishay Sprague0TH3A105M016D6500-NDkr.1.20971Parametric Equivalent
TH3A105M016F6500Vishay Sprague0TH3A105M016F6500-NDkr.1.42256Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.53565kr.3,071.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.53565
Unit Price with VAT:kr.1.91956