
T97F336K050CAA | |
|---|---|
DigiKey Part Number | 718-1892-2-ND - Tape & Reel (TR) 718-1892-1-ND - Cut Tape (CT) 718-1892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97F336K050CAA |
Description | CAP TANT 33UF 10% 50V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97F336K050CAA Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 50 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97F336K050LSB | Vishay Sprague | 22 | 718-1950-1-ND | kr.206.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.182.40000 | kr.182.40 |
| 10 | kr.147.92500 | kr.1,479.25 |
| 50 | kr.137.16080 | kr.6,858.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.125.35348 | kr.31,338.37 |
| 500 | kr.122.62980 | kr.61,314.90 |
| Unit Price without VAT: | kr.182.40000 |
|---|---|
| Unit Price with VAT: | kr.228.00000 |

