T97E687K004CAB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.9.56056
Datasheet
T97 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97E687K004CAB

DigiKey Part Number
T97E687K004CAB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T97E687K004CAB
Description
CAP TANT 680UF 10% 4V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97E687K004CAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
25mOhm
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Height - Seated (Max)
0.173" (4.40mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.71.37242kr.35,686.21
Manufacturers Standard Package
Unit Price without VAT:kr.71.37242
Unit Price with VAT:kr.89.21553