Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T97E477K010LSA | |
|---|---|
DigiKey Part Number | T97E477K010LSA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97E477K010LSA |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97E477K010LSA Models |
Category | ESR (Equivalent Series Resistance) 28mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.173" (4.40mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97E477K010CAB | Vishay Sprague | 0 | T97E477K010CAB-ND | kr.83.17484 | Parametric Equivalent |
| T97E477K010EBB | Vishay Sprague | 0 | T97E477K010EBB-ND | kr.95.05676 | Parametric Equivalent |
| T97E477K010ESB | Vishay Sprague | 0 | T97E477K010ESB-ND | kr.93.71052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.87.16056 | kr.21,790.14 |
| Unit Price without VAT: | kr.87.16056 |
|---|---|
| Unit Price with VAT: | kr.108.95070 |


