Parametric Equivalent

T97E156K050EAB | |
|---|---|
DigiKey Part Number | T97E156K050EAB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97E156K050EAB |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97E156K050EAB Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.173" (4.40mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97E156K050CBB | Vishay Sprague | 0 | T97E156K050CBB-ND | kr.99.84778 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.89.92162 | kr.44,960.81 |
| Unit Price without VAT: | kr.89.92162 |
|---|---|
| Unit Price with VAT: | kr.112.40203 |


