T95Z336K010HSSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.20.42786
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.15.33388
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.25.66635
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.20.51404
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.96464
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.91217
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.42786
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.15.33388
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.81745
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.51379
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.20054
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.44839
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.66635
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.04027
Datasheet
33 µF Conformal Coated Tantalum Capacitors 10 V 2910 (7227 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z336K010HSSL

DigiKey Part Number
T95Z336K010HSSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z336K010HSSL
Description
CAP TANT 33UF 10% 10V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 10 V 2910 (7227 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z336K010HSSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.114" (2.90mm)
Tolerance
±10%
Manufacturer Size Code
Z
Voltage - Rated
10 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95Z336K016CZALVishay Sprague0T95Z336K016CZAL-NDkr.20.42786Upgrade
T95Z336K016CZSLVishay Sprague0T95Z336K016CZSL-NDkr.15.33388Upgrade
T95Z336K016HSALVishay Sprague0T95Z336K016HSAL-NDkr.25.66635Upgrade
T95Z336K016HSSLVishay Sprague0T95Z336K016HSSL-NDkr.20.51404Upgrade
T95Z336K010CSALVishay Sprague0T95Z336K010CSAL-NDkr.24.96464Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.20.51404kr.15,385.53
Manufacturers Standard Package
Unit Price without VAT:kr.20.51404
Unit Price with VAT:kr.25.64255