T95Z226M016HSSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.24.96464
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.19.91217
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.25.66635
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.21.04027
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.15.83757
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.19.91217
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.25.66635
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.21.04027
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.15.83757
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.96464
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.91217
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.42786
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.15.33388
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.81745
Datasheet
22 µF Conformal Coated Tantalum Capacitors 16 V 2910 (7227 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z226M016HSSL

DigiKey Part Number
T95Z226M016HSSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z226M016HSSL
Description
CAP TANT 22UF 20% 16V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V 2910 (7227 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z226M016HSSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.114" (2.90mm)
Lead Spacing
-
Manufacturer Size Code
Z
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.20.51404kr.15,385.53
Manufacturers Standard Package
Unit Price without VAT:kr.20.51404
Unit Price with VAT:kr.25.64255