Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Z156K020HSAL | |
|---|---|
DigiKey Part Number | T95Z156K020HSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Z156K020HSAL |
Description | CAP TANT 15UF 10% 20V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95Z156K020HSAL Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±10% | Manufacturer Size Code Z |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Z156K025CSSL | Vishay Sprague | 0 | T95Z156K025CSSL-ND | kr.19.91217 | Upgrade |
| T95Z156K025HSAL | Vishay Sprague | 0 | T95Z156K025HSAL-ND | kr.25.66635 | Upgrade |
| T95Z156K025HZAL | Vishay Sprague | 0 | T95Z156K025HZAL-ND | kr.21.04027 | Upgrade |
| T95Z156K025HZSL | Vishay Sprague | 0 | T95Z156K025HZSL-ND | kr.15.83757 | Upgrade |
| T95Z156K020CSAL | Vishay Sprague | 0 | T95Z156K020CSAL-ND | kr.24.96464 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.25.66635 | kr.19,249.76 |
| Unit Price without VAT: | kr.25.66635 |
|---|---|
| Unit Price with VAT: | kr.32.08294 |


