Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Y686K004HSAL | |
|---|---|
DigiKey Part Number | T95Y686K004HSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Y686K004HSAL |
Description | CAP TANT 68UF 10% 4V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95Y686K004HSAL Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Y686K004CSAL | Vishay Sprague | 0 | T95Y686K004CSAL-ND | kr.23.25635 | Parametric Equivalent |
| T95Y686K004CSSL | Vishay Sprague | 0 | T95Y686K004CSSL-ND | kr.18.10345 | Parametric Equivalent |
| T95Y686K004CZAL | Vishay Sprague | 0 | T95Y686K004CZAL-ND | kr.18.79315 | Parametric Equivalent |
| T95Y686K004CZSL | Vishay Sprague | 0 | T95Y686K004CZSL-ND | kr.13.68033 | Parametric Equivalent |
| T95Y686K004ESAL | Vishay Sprague | 0 | T95Y686K004ESAL-ND | kr.24.11093 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.23.92496 | kr.17,943.72 |
| Unit Price without VAT: | kr.23.92496 |
|---|---|
| Unit Price with VAT: | kr.29.90620 |


