T95Y685M025LSAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.28773
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.42957
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.21065
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.14.45013
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.26409
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.30829
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.28465
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.16.69575
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.28772
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.42956
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.21065
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.14.45013
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.30829
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.28465
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Y685M025LSAL

DigiKey Part Number
T95Y685M025LSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Y685M025LSAL
Description
CAP TANT 6.8UF 20% 25V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95Y685M025LSAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95Y685M025CSALVishay Sprague0T95Y685M025CSAL-NDkr.25.28773Parametric Equivalent
T95Y685M025CSSLVishay Sprague0T95Y685M025CSSL-NDkr.19.42957Parametric Equivalent
T95Y685M025CZALVishay Sprague0T95Y685M025CZAL-NDkr.20.21065Parametric Equivalent
T95Y685M025CZSLVishay Sprague0T95Y685M025CZSL-NDkr.14.45013Parametric Equivalent
T95Y685M025ESALVishay Sprague0T95Y685M025ESAL-NDkr.26.26409Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.26.26408kr.19,698.06
Manufacturers Standard Package
Unit Price without VAT:kr.26.26408
Unit Price with VAT:kr.32.83010